Infineon CYPD3177-24LQXQ, USB Controller 1 Mbps, 24.50V, USB, 3 V, 24-Pin VQFN
- RS Stock No.:
- 273-2897
- Mfr. Part No.:
- CYPD3177-24LQXQ
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 980 more to save 7%
View bulk pricing optionsSubtotal (1 tray of 490 units)*
€503.23
(exc. VAT)
€618.87
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 490 - 490 | €1.027 | €503.23 | - |
| 980 + | €0.954 | €467.46 | 7% |
*price indicative
- RS Stock No.:
- 273-2897
- Mfr. Part No.:
- CYPD3177-24LQXQ
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | USB Controller | |
| Maximum Data Rate | 1Mbps | |
| USB Specification | USB 3.0 | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 24.50V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | CYPD3177 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type USB Controller | ||
Maximum Data Rate 1Mbps | ||
USB Specification USB 3.0 | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 24.50V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series CYPD3177 | ||
Automotive Standard No | ||
Infineon CYPD3177 Series USB Controller, USB 3.0 Specification, 24.50V Maximum Supply Voltage - CYPD3177-24LQXQ
This USB controller provides USB protocol handling for system designs requiring a single power rail and surface mounting. It accepts a wide input range from 3V up to 24.50V and is intended for environments with extended temperature requirements. The component comes in a VQFN package with 24 pins and includes measures to reduce electrostatic discharge events while meeting RoHS requirements.
Features and Benefits:
• Supports USB 3.0 for high-throughput peripheral connectivity
• Single-supply operation simplifies power-rail design
• ESD protection reduces risk during handling and assembly
• 24-pin VQFN package enables Compact surface mounting
• Operates from -40°C to 105°C for extended-temperature use
• Single-supply operation simplifies power-rail design
• ESD protection reduces risk during handling and assembly
• 24-pin VQFN package enables Compact surface mounting
• Operates from -40°C to 105°C for extended-temperature use
Applications
• Suitable for embedded host interfaces requiring USB 3.0 speeds
• Ideal for Compact consumer electronics with surface-mount constraints
• Used with systems needing a single power-supply arrangement
• Appropriate for industrial equipment operating across wide temperatures
• Can be used where RoHS compliance is required in assembly
• Ideal for Compact consumer electronics with surface-mount constraints
• Used with systems needing a single power-supply arrangement
• Appropriate for industrial equipment operating across wide temperatures
• Can be used where RoHS compliance is required in assembly
What supply-voltage range can it tolerate?
It operates from a minimum of 3V up to a maximum of 24.50V.
Which package and pin count does it require for PCB layout?
The device is supplied in a VQFN package with 24 pins for surface mounting.
What data-transfer capability does it provide?
The controller supports a data rate up to 1Mbps under the USB protocol.
How does it cope with electrostatic events during manufacture?
It incorporates ESD protection to mitigate damage during handling and assembly.
What regulatory or environmental standard is indicated?
The component is RoHS-compliant.
Related links
- Infineon CYPD3177-24LQXQ 24.50V 3 V, 24-Pin VQFN
- Infineon CYPD3177-24LQXQT 24.50V 3 V, 24-Pin VQFN
- Infineon CYPD3171-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3175-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3174-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- FTDI Chip FT240XQ-T 5.5V 5.5 V, 24-Pin QFN
- Silicon Labs CP2104-F03-GM 1-Channel 12 Mbps USB to UART 24-Pin QFN
- Infineon CYPD3125-40LQXIT 5.5V 2.7 V, 40-Pin VQFN
