Infineon CYPD3174-24LQXQ, USB Controller 1 Mbps, 5.5V, USB, 2.7 V, 24-Pin VQFN

Get a bulk buy discount

Add 980 more to save €26.46

View bulk pricing options

Subtotal (1 tray of 490 units)*

€525.28

(exc. VAT)

€646.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 490 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
490 - 490€1.072€525.28-
980 +€1.045€512.05€26.46

*price indicative

RS Stock No.:
273-2893
Mfr. Part No.:
CYPD3174-24LQXQ
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

USB Controller

Maximum Data Rate

1Mbps

Sub Type

USB Controller

USB Specification

PLe, USB Type C, EN ISO 3.1

Power Supply Type

Single

ESD Protection

Yes

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.7V

Mount Type

Surface

Package Type

VQFN

Pin Count

24

Supported Protocols

USB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

USB PD Revision 3.1

Series

CYPD3174

Automotive Standard

No

The Infineon highly integrated USB type-C port controller that complies with the latest USB type-C and PD standards and is targeted for PC power adapters, mobile chargers, car chargers and power bank applications.

Integrated voltage regulation and current sense amplifier

VBUS to CC short protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy