Infineon CYUSB3302-68LTXC, USB Controller 5 Gbps, 3.6V, USB, 1.7 V, 68-Pin VQFN
- RS Stock No.:
- 273-2899
- Mfr. Part No.:
- CYUSB3302-68LTXC
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 260 units)*
€690.30
(exc. VAT)
€849.16
(inc. VAT)
In Stock
- Plus 260 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 - 260 | €2.655 | €690.30 |
| 520 + | €2.599 | €675.74 |
*price indicative
- RS Stock No.:
- 273-2899
- Mfr. Part No.:
- CYUSB3302-68LTXC
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | USB Controller | |
| Maximum Data Rate | 5Gbps | |
| Sub Type | USB Controller | |
| USB Specification | USB 3.2 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 68 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | CYUSB3302 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type USB Controller | ||
Maximum Data Rate 5Gbps | ||
Sub Type USB Controller | ||
USB Specification USB 3.2 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 68 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series CYUSB3302 | ||
Automotive Standard No | ||
The Infineon USB 3.0 hub controllers compliant with the USB 3.0 specification revision 1.0. HX3 supports superspeed (SS), Hi-speed (HS), full speed (FS) and low speed on all the ports. It has integrated termination, pull-up and pull-down resistors, and su
Enhanced battery charging
Industrial temperature range -40 °C to +85 °C
Related links
- Infineon CYUSB3302-68LTXC 3.6V 1.7 V, 68-Pin VQFN
- Infineon CYUSB3302-68LTXI 3.6V 1.7 V, 68-Pin VQFN
- Infineon CYUSB3314-88LTXC 3.6V 1.7 V, 88-Pin VQFN
- Infineon CYUSB3312-88LTXI 3.6V 1.7 V, 88-Pin VQFN
- Infineon CYUSB3314-88LTXI 3.6V 1.7 V, 88-Pin VQFN
- Infineon CYUSB3324-88LTXC 3.6V 1.7 V, 24-Pin VQFN
- Infineon CYUSB3013-BZXC 1-Channel 5 Gbps USB 121-Pin TFBGA
- Infineon CYUSB3035-BZXC 1-Channel 5 Gbps USB 121-Pin TFBGA
