Infineon CYUSB3013-BZXC, USB Controller, 1-Channel 5 Gbps, 3.6V, USB, 1.7 V, 121-Pin TFBGA
- RS Stock No.:
- 273-2724
- Mfr. Part No.:
- CYUSB3013-BZXC
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€39.89
(exc. VAT)
€49.06
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €39.89 | - |
| 10 - 24 | €38.81 | 2% |
| 25 - 49 | €37.79 | 5% |
| 50 - 74 | €36.83 | 7% |
| 75 + | €35.90 | 10% |
*price indicative
- RS Stock No.:
- 273-2724
- Mfr. Part No.:
- CYUSB3013-BZXC
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | USB Controller | |
| Number of Transceivers | 1 | |
| Maximum Data Rate | 5Gbps | |
| Sub Type | USB Controller | |
| USB Specification | USB 3.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 1.7V | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Pin Count | 121 | |
| Minimum Operating Temperature | 0°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | CYUSB3013 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type USB Controller | ||
Number of Transceivers 1 | ||
Maximum Data Rate 5Gbps | ||
Sub Type USB Controller | ||
USB Specification USB 3.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 1.7V | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Pin Count 121 | ||
Minimum Operating Temperature 0°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series CYUSB3013 | ||
Automotive Standard No | ||
The Infineon Super Speed USB controller has a fully configurable, parallel, general programmable interface called GPIF II, which can connect to any processor, ASIC or FPGA. GPIF II is an enhanced version of the GPIF in FX2LP. It provides easy and glue less connectivity to popular interfaces, such as asynchronous SRAM, asynchronous and synchronous address data multiplexed interfaces and parallel ATA. It has integrated the USB 3.2 Gen 1 and USB 2.0 physical layers along with a 32 bit ARM926EJ S microprocessor for powerful data processing and for building custom applications. It implements an architecture that enables 375 MBps data transfer from GPIF II to the USB interface.
Includes RTOS framework
Fully accessible 32 bit CPU
UART support of up to 4 Mbps
Universal serial bus integration
Selectable clock input frequencies
Adapter board for video development
Related links
- Infineon CYUSB3013-BZXC 1-Channel 5 Gbps USB 121-Pin TFBGA
- Infineon CYUSB3035-BZXC 1-Channel 5 Gbps USB 121-Pin TFBGA
- Infineon CYUSB3065-BZXC 1-Channel 5 Gbps USB 121-Pin LFBGA
- Infineon CYUSB3011-BZXC 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB2014-BZXI 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB3035-BZXI 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB3012-BZXC 3.6V 1.2 V, 121-Pin BGA
- Infineon CYUSB3065-BZXI 1-Channel 4 Mbps USB 121-Pin LFBGA
