Infineon CYUSB3KIT-003, USB Controller, 1-Channel, USB 3.0
- RS Stock No.:
- 273-3363
- Mfr. Part No.:
- CYUSB3KIT-003
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-3363
- Mfr. Part No.:
- CYUSB3KIT-003
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | USB Controller | |
| Number of Transceivers | 1 | |
| Supported Protocols | USB 3.0 | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Power Supply Type | Single | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type USB Controller | ||
Number of Transceivers 1 | ||
Supported Protocols USB 3.0 | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Power Supply Type Single | ||
Infineon USB Controller, 1 Transceiver, 375Mbps Data Rate - CYUSB3KIT-003
This USB controller is designed for streamlined integration in various electronic devices. Offering a robust data rate of 375Mbps, it features a single supply voltage for efficient operation. This controller supports USB 3.0 protocols, making it ideal for high-speed data transfer applications across multiple industries.
Features & Benefits
• Supports USB 3.0 protocols for high-speed data transfer
• Programmemable GPIF II interface for flexible connectivity options
• Operates at a typical single supply voltage of 1.2V
• Integrated ARM926EJ core enables complex data processing tasks
Applications
• Used in digital video camcorders for improved playback quality
• Ideal for medical imaging devices ensuring rapid data handling
• Suitable for portable media players requiring quick data access
• Utilised in industrial cameras for high-resolution image capture
• Supports digital still cameras enhancing user functionality
What benefits does ESD protection provide for this product?
The ESD protection ensures that the device withstands electrostatic discharges, thereby safeguarding connected components and ensuring consistent performance in various operational conditions.
How does the programmable GPIF II interface enhance device versatility?
The flexible GPIF II interface allows seamless integration with different processors or external devices, enabling custom configurations that meet specific application requirements without the need for extensive redesign.
In which scenarios is a temperature range of -40°C to +85°C beneficial?
This broad temperature range is crucial for applications in harsh environments such as industrial automation, automotive systems, and outdoor devices, ensuring reliable operation despite extreme conditions.
Related links
- Microchip UPD350B-I/Q8X 1-Channel USB 3.0 28-Pin QFN
- Microchip 1-Channel USB 3.0 28-Pin QFN
- Infineon CYPAS213A124SXQXLXA1 1-Channel QC5.0 4 QC 2.0 QC 4.0
- Infineon CYPAS212A132LQXQXQLA1 1-Channel 4 USB 2.0 BC v1.2 QC 3.0,
- Infineon CY7C65215A-32LTXI 1-Channel, 32-Pin QFN
- Infineon 1-Channel 480 Mbps USB 128-Pin TQFP
- Infineon CY7C65213-32LTXI 1-Channel 12 Mbps USB 32-Pin QFN
- Infineon CYUSB3014-BZXI 1-Channel 4 Mbps USB 3.0 I2S SPI 121-Pin BGA
