Infineon CYUSB3014-BZXI, USB Controller, 1-Channel 4 Mbps, 1.25V, USB 3.0, UART, I2S, I2C, SPI, 1.8 V, 121-Pin BGA

Subtotal (1 unit)*

€39.96

(exc. VAT)

€49.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 575 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.96

*price indicative

Packaging Options:
RS Stock No.:
146-9178
Mfr. Part No.:
CYUSB3014-BZXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

USB Controller

Number of Transceivers

1

Maximum Data Rate

4Mbps

USB Specification

USB 3.1, USB 2.0

Sub Type

Controller

Power Supply Type

Single

ESD Protection

Yes

Maximum Supply Voltage

1.25V

Minimum Supply Voltage

1.8V

Mount Type

Surface

Package Type

BGA

Pin Count

121

Minimum Operating Temperature

-40°C

Supported Protocols

USB 3.0, UART, I2S, I2C, SPI

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

CYUSB301

Length

10mm

Height

1.05mm

Automotive Standard

No

The Cypress Semiconductor CYUSB3014 series is a super speed peripheral controller, providing integrated and flexible features. It has a fully configurable, parallel, general programmable Interface called GPIF II, which can connect to any processor, ASIC, or FPGA. It provides easy and glueless connectivity to popular Interfaces, such as asynchronous SRAM, asynchronous and synchronous address data multiplexed Interfaces, and parallel ATA.

Fully accessible 32-bit CPU

Ultra low-power in core power-down mode

Independent power domains for core and I/O

Programmable 100-MHz GPIF II enables connectivity to a wide range of external devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy