StarTech.com USB 3.2 Gen 2 10Gbps Network Speed Adapter, 40 mm, Black
- RS Stock No.:
- 847-718
- Mfr. Part No.:
- U32-AMCF-USBADAPTER
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€12.52
(exc. VAT)
€15.40
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.52 |
*price indicative
- RS Stock No.:
- 847-718
- Mfr. Part No.:
- U32-AMCF-USBADAPTER
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Adapter | |
| USB Specification | USB 3.2 Gen 2 | |
| Network Speed | 10Gbps | |
| Colour | Black | |
| Cable Length | 40mm | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| USB Connection Type | USB A | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter | ||
USB Specification USB 3.2 Gen 2 | ||
Network Speed 10Gbps | ||
Colour Black | ||
Cable Length 40mm | ||
Standards/Approvals CE/FCC/ICES EMC | ||
USB Connection Type USB A | ||
- COO (Country of Origin):
- VN
StarTech Adapter, 40mm Cable Length, 10 Gbps Network Speed - U32-AMCF-USBADAPTER
This adaptor provides a compact solution for connecting USB‑A hosts to high‑speed 10GbE networks. Designed for scenarios where a fast external network link is needed, it uses the USB 3.2 Gen2 interface to deliver multi‑gigabit throughput while maintaining a discreet, black finish and a very short cable length for near‑port placement.
Features and Benefits:
• USB 3.2 Gen2 interface delivers up to 10Gbps throughput
• USB‑A connectivity supports legacy host ports
• CE/FCC/ICES EMC approvals reduce interference risk
• Black housing minimises visual impact in professional setups
• 40mm cable length enables close‑proximity connection
• USB‑A connectivity supports legacy host ports
• CE/FCC/ICES EMC approvals reduce interference risk
• Black housing minimises visual impact in professional setups
• 40mm cable length enables close‑proximity connection
Applications
• Used for upgrading laptop network performance without internal changes
• Suitable for desktop systems lacking native 10GbE ports
• Ideal for temporary high‑speed network access in meetings
• Can be used for quick link tests during network deployment
• Used with compact workstations in constrained spaces
• Suitable for desktop systems lacking native 10GbE ports
• Ideal for temporary high‑speed network access in meetings
• Can be used for quick link tests during network deployment
• Used with compact workstations in constrained spaces
What signalling rate can I expect when transferring large files?
The interface supports 10Gbps line‑rate transfers when matched with a compatible 10GbE switch and adequate host throughput.
How does the short cable length affect installation flexibility?
The 40mm lead is intended for direct connection to a host port, reducing cable clutter and latency but limiting reach to nearby ports.
Which host port type is required for operation?
A USB‑A receptacle compliant with the USB 3.2 Gen2 specification is required to achieve the adaptors rated speed.
What electromagnetic considerations are addressed?
The unit meets CE, FCC and ICES EMC criteria to control emissions and susceptibility in typical office environments.
Related links
- StarTech.com 4 Port USB Card USB Type C
- StarTech.com 4 Port USB Card USB 3.2
- StarTech.com 3 4096 x 2160 pixels USB 3.2 Gen 2 10Gbps Docking Station USB 3.2 Portswith HDMI - 5 xUSB ports
- StarTech.com 2 Port USB Card USB 3.2 Gen 2
- StarTech.com 4 10Gbps Network Speed Ethernet Adapter Grey
- StarTech.com USB 3.2 100Mbps Network Speed USB Ethernet Adapter Grey
- StarTech.com USB 3.2 5Gbps Network Speed USB Ethernet Adapter Silver
- StarTech.com 2 Port USB Card USB 3.2 Gen 2
