LENOVO USB 3.0 1Gbps Network Speed USB Network Adapter, Black
- RS Stock No.:
- 288-4178
- Distrelec Article No.:
- 302-35-508
- Mfr. Part No.:
- 4X90S91830
- Manufacturer:
- LENOVO
Subtotal (1 unit)*
€24.81
(exc. VAT)
€30.52
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 266 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.81 |
*price indicative
- RS Stock No.:
- 288-4178
- Distrelec Article No.:
- 302-35-508
- Mfr. Part No.:
- 4X90S91830
- Manufacturer:
- LENOVO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LENOVO | |
| Product Type | USB Network Adapter | |
| USB Specification | USB 3.0 | |
| Number of Ports | 1 | |
| Network Speed | 1Gbps | |
| Colour | Black | |
| Standards/Approvals | RoHS, REACH | |
| USB Connection Type | USB Type A | |
| Select all | ||
|---|---|---|
Brand LENOVO | ||
Product Type USB Network Adapter | ||
USB Specification USB 3.0 | ||
Number of Ports 1 | ||
Network Speed 1Gbps | ||
Colour Black | ||
Standards/Approvals RoHS, REACH | ||
USB Connection Type USB Type A | ||
- COO (Country of Origin):
- CN
The USB3.0 to Ethernet Adapter is a convenient solution for connecting your notebook and desktop to Ethernet connections. Ideal for fast file transfers and system imaging, this adapter offers a quick and easy way to access Ethernet networks. With a sleek black design and two LEDs for power and data transfer indication, this adapter is a reliable choice for users looking to enhance their connectivity options.
Quickly connect your notebook and desktop to Ethernet connections
Ideal for imaging systems or transferring large files
Compatible with selected ThinkPad notebook systems for MAC pass through and PXE boot support
Full size RJ45 connector for easy and secure connection
Giga bit speed on USB3.0 environment
100M/10M adapt when running on USB2.0 environment
Compliant with IEEE 802.3 and IEEE 802.3u Ethernet requirements
Supports IEEE 802.3az Giga bit Ethernet requirement
Compact and lightweight design for easy portability
Related links
- StarTech.com USB 3.0 1Gbps Network Speed USB Ethernet Adapter, Black
- LENOVO 4 1000Mbps Network Speed USB Network Adapter, Black
- StarTech.com USB 3.0 1000Mbps Network Speed USB Network Adapter, Black
- Roline USB 3.2 5Gbps Network Speed USB Network Adapter, Black
- TP-Link USB 3.0 1000Mbps Network Speed USB Network Adapter
- D-Link USB 3.0 1000Mbps Network Speed USB Network Adapter
- StarTech.com USB 3.0 100Mbps Network Speed USB Network Adapter Grey
- StarTech.com USB 3.0 5Gbps Network Speed USB Network Adapter Black
