LENOVO 4 1000Mbps Network Speed USB Network Adapter, Black

Subtotal (1 unit)*

€27.80

(exc. VAT)

€34.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 198 unit(s) shipping from 09 November 2026
  • Plus 9 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.80

*price indicative

RS Stock No.:
283-5573
Distrelec Article No.:
302-35-509
Mfr. Part No.:
4X90S91831
Manufacturer:
LENOVO
Find similar products by selecting one or more attributes.
Select all

Brand

LENOVO

USB Specification

4

Product Type

USB Network Adapter

Network Speed

1000Mbps

Colour

Black

Standards/Approvals

RoHS

USB Connection Type

USB Type C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy