Kingston DataTraveler SE9 G3 64 GB USB 3.2 USB Flash Drive

Subtotal (1 unit)*

€24.70

(exc. VAT)

€30.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 115 unit(s) shipping from 02 November 2026
  • Plus 139 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.70

*price indicative

RS Stock No.:
358-498
Mfr. Part No.:
DTSE9G3/64GB
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Product Type

USB Flash Drive

Memory Size

64GB

USB Specification

USB 3.2

NAND Type

3D TLC

Standards/Approvals

No

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

The Kingston DataTraveler SE9 G3 is a premium USB 3.2 Gen 1 flash drive that perfectly blends elegance with functionality. Crafted for Type-A devices, it offers an award-winning design enhanced for high-performance data transfer speeds of up to 220MB/s read and 100MB/s write. With capacities reaching up to 64GB, it is ideal for storing and sharing your multimedia files, be it movies, music, or important documents. Its durable all-metal casing adds an extra layer of protection and style, making it a portable solution that fits easily in pockets, backpacks, or on keyrings. Whether you're a professional needing to transport large files or a casual user wanting to keep cherished memories, this flash drive meets all your storage needs while maintaining a sleek, sophisticated appearance.

Compact design enables easy portability for users on the go

Compatible with a broad range of operating systems for versatile use

5 year warranty offers peace of mind for your investment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy