Kingston DataTraveler 80 M 64 GB USB 3.2 USB Flash Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
266-1674
Distrelec Article No.:
303-76-594
Mfr. Part No.:
DT80M/64GB
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Product Type

USB Flash Drive

Memory Size

64GB

USB Specification

USB 3.2

Industrial Grade

No

NAND Type

3D TLC

Encryption Level

No-Encryption

Self-Destruct

No

Standards/Approvals

No

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

The Kingston DataTraveler 80 M USB-C flash drive is a high-performance flash drive designed to work with USB Type-C laptops, desktops, smartphones and tablets without the need for an adapter. The compact, moving cap design features a key ring loop, making it ideal for on-the-go storage.

Convenient moving cap design

Designed for use with USB type-C devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy