Kingston IronKey Keypad 200C 512 GB USB 3.2 USB Flash Drive
- RS Stock No.:
- 358-512
- Mfr. Part No.:
- IKKP200C/512GB
- Manufacturer:
- Kingston
Subtotal (1 unit)*
€859.91
(exc. VAT)
€1,057.69
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €859.91 |
*price indicative
- RS Stock No.:
- 358-512
- Mfr. Part No.:
- IKKP200C/512GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 512GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 3.2 | |
| Self-Destruct | Yes | |
| Encryption Level | 256 bit AES XTS | |
| NAND Type | 3D TLC | |
| FIPS Validated | Yes | |
| Standards/Approvals | FIPS 140-3 Level 3 (Pending), IP68 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 512GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 3.2 | ||
Self-Destruct Yes | ||
Encryption Level 256 bit AES XTS | ||
NAND Type 3D TLC | ||
FIPS Validated Yes | ||
Standards/Approvals FIPS 140-3 Level 3 (Pending), IP68 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
The Kingston IronKey Keypad 200 Series USB Flash Drive redefines secure data storage with FIPS 140-3 Level 3 pending certification, ensuring top-tier military-grade protection. Designed to be OS-independent, this drive boasts an innovative alphanumeric keypad, allowing users to access their data seamlessly via a secure PIN. With XTS-AES 256-bit hardware encryption integrated into its architecture, it champions robust security to defend against unauthorised access. The tamper-evident design, combined with advanced protections against brute force and BadUSB attacks, reassures users of their data's integrity. It is also equipped with a rechargeable battery, offering versatility across USB Type-A and USB Type-C interfaces. This drive not only prioritises security but also enhances usability, making it an essential tool for anyone who values data confidentiality in today's digital landscape.
Multi PIN capability provides flexible access controls for Admin and User accounts
Brute force attack protection ensures data preservation and enhances security
Global and Session Read Only modes protect data from malware effectively
Fast dual channel performance supports high speed data transfer rates
Related links
- Kingston IronKey Keypad 200C 8 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 16 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 256 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 32 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 64 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 128 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Locker Plus 50 512 GB USB 3.2 USB Flash Drive
