Kingston IronKey Locker Plus 50 512 GB USB 3.2 USB Flash Drive
- RS Stock No.:
- 358-516
- Mfr. Part No.:
- IKVP50/512GB
- Manufacturer:
- Kingston
Subtotal (1 unit)*
€738.04
(exc. VAT)
€907.79
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €738.04 |
*price indicative
- RS Stock No.:
- 358-516
- Mfr. Part No.:
- IKVP50/512GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 512GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 3.2 | |
| Self-Destruct | Yes | |
| NAND Type | 3D TLC | |
| Encryption Level | 256 bit AES XTS | |
| FIPS Validated | Yes | |
| Standards/Approvals | FIPS 197, TAA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 512GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 3.2 | ||
Self-Destruct Yes | ||
NAND Type 3D TLC | ||
Encryption Level 256 bit AES XTS | ||
FIPS Validated Yes | ||
Standards/Approvals FIPS 197, TAA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
The Kingston IronKey Vault Privacy 50 series is the ultimate solution for safeguarding your sensitive data with enterprise-level security. Designed for both USB Type-A and USB Type-C ports, this USB drive features FIPS 197 certified XTS-AES 256-bit hardware encryption, ensuring that your information is protected against unauthorised access and cyber threats. It combines user convenience with robust protection, allowing for multiple password options, including a new Passphrase mode. Additionally, the VP50 is resistant to brute force and BadUSB attacks, making it ideal for professionals who demand reliability and confidentiality. Perfect for both individual users and small to medium businesses, this drive combines a sleek design with waterproof features, providing peace of mind that your data is safe in various environments.
Built in protections against malware through Read Only mode
Fast dual channel performance across all capacities
Virtual keyboard feature to protect against key loggers
IPX8 standards for added durability
Comprehensive support for various operating systems
Related links
- Kingston IronKey Locker Plus 50 256 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Vault Privacy 50C 512 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Max 512 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Kyson 512 GB USB 3.2 USB Flash Drive
- Kingston Max 512 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Exodia S 512 GB USB 3.2 USB Flash Drive
