Kingston IronKey D500S 8 GB USB 3.2 USB Flash Drive
- RS Stock No.:
- 358-617
- Mfr. Part No.:
- IKD500S/8GB
- Manufacturer:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 358-617
- Mfr. Part No.:
- IKD500S/8GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Product Type | USB Flash Drive | |
| Memory Size | 8GB | |
| USB Specification | USB 3.2 | |
| Self-Destruct | Yes | |
| FIPS Validated | Yes | |
| Encryption Level | 256 bit AES | |
| NAND Type | 3D TLC | |
| Standards/Approvals | TAA/CMMC, MIL-STD-810F, FIPS 140-3 Level 3 (Pending) | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Product Type USB Flash Drive | ||
Memory Size 8GB | ||
USB Specification USB 3.2 | ||
Self-Destruct Yes | ||
FIPS Validated Yes | ||
Encryption Level 256 bit AES | ||
NAND Type 3D TLC | ||
Standards/Approvals TAA/CMMC, MIL-STD-810F, FIPS 140-3 Level 3 (Pending) | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
The Kingston IronKey D500S hardware-encrypted USB flash drive sets a new standard for data security with its robust military-grade features. Designed for users who require uncompromising protection for sensitive data, this USB drive is FIPS 140-3 Level 3 certified and employs advanced XTS-AES 256-bit hardware encryption. Its rugged zinc casing ensures that your data remains safe from physical threats. The D500S is perfect for governmental and military applications, providing a seamless experience for those who need to safeguard classified information. In addition to its superior security measures, the drive offers a user-friendly interface which includes innovative features like a Multi-Password option and Dual Hidden Partition capability, ensuring versatile and flexible data management in any situation.
Waterproof and dustproof construction protects from environmental hazards
Supports multiple password options for enhanced accessibility and management
Crypto Erase functionality ensures data is irretrievably destroyed when needed
User friendly interface facilitates ease of use across different environments
Self testing and thermal protection features ensure drive reliability
A scannable barcode improves efficiency during deployment and auditing
Related links
- Kingston IronKey D500S 32 GB USB 3.2 USB Flash Drive
- Kingston IronKey D500S 16 GB USB 3.2 USB Flash Drive
- Kingston IronKey D500S 64 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 8 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 8 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 8 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200C 16 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 64 GB USB 3.2 USB Flash Drive
