Verbatim 30234 256 GB USB 3.2 Gen 1 USB Flash Drive
- RS Stock No.:
- 690-508
- Mfr. Part No.:
- 30234
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€62.47
(exc. VAT)
€76.84
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.47 |
*price indicative
- RS Stock No.:
- 690-508
- Mfr. Part No.:
- 30234
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 256GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 3.2 Gen 1 | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 256GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 3.2 Gen 1 | ||
- COO (Country of Origin):
- CN
The Verbatim Plectra USB C Flash Drive is a sleek and dependable storage solution designed for devices equipped with USB-C ports. This Compact and lightweight flash drive, available in a stylish blue finish, caters to various storage needs with capacities of 256GB. Featuring USB 3.2 Gen 1 technology, it ensures high-speed data transfers of up to 100MB/s, making it perfect for storing and quickly sharing a wide range of files, from documents to photos and videos. Its modern design makes it an Ideal companion for users on the go, ensuring seamless connectivity and performance for both work and play.
USB-C connection for effortless compatibility with laptops, smartphones, and tablets
High transfer speeds of up to 100MB/s enable Rapid data sharing and storage
USB 3.2 Gen 1 performance ensures efficient data management
Compact design enhances portability for users needing on-the-go storage
Backwards compatibility with USB 2.0 allows for use with older devices
USB bus-powered for convenience without the need for external power supplies
Related links
- iStorage 256 GB USB 3.2 Gen 1 USB Flash Drive
- iStorage 512 GB USB 3.2 Gen 1 USB Flash Drive
- iStorage 128 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49457 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49458 64 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30233 128 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49459 128 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49308 32 GB USB 3.2 Gen 1 USB Flash Drive
