Verbatim 49308 32 GB USB 3.2 Gen 1 USB Flash Drive
- RS Stock No.:
- 690-515
- Mfr. Part No.:
- 49308
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€9.84
(exc. VAT)
€12.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €9.84 |
*price indicative
- RS Stock No.:
- 690-515
- Mfr. Part No.:
- 49308
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | USB Flash Drive | |
| Memory Size | 32GB | |
| USB Specification | USB 3.2 Gen 1 | |
| Encryption Level | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type USB Flash Drive | ||
Memory Size 32GB | ||
USB Specification USB 3.2 Gen 1 | ||
Encryption Level No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The Verbatim Store n Click USB 3.2 Gen 1 Drive is an essential storage solution designed for those who Value accessibility and convenience. With its unique slide-and-lock mechanism, users can effortlessly extend or retract the USB connector, ensuring protection when not in use. This innovative design means youll never have a cap to lose again! Capable of data transfer speeds up to 5Gbps, it seamlessly connects to both USB 3.2 and older USB 2.0 ports, guaranteeing compatibility across a range of devices. Available in dynamic colours and sizes, this USB drive is perfect for individuals on the go, whether at home or in the office, providing an efficient way to manage and transport your important data.
Unique slide-and-lock design protects the USB connector
No cap to lose, ensuring ease of use
Data transfer speeds of up to 5Gbps for Rapid file access
Backwards compatible with USB 2.0 for versatile connectivity
Available in various colours and capacities to suit personal preferences
Compact size makes it easy to carry anywhere
Lightweight at just 9g for portability without bulk
Related links
- Verbatim 49457 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49307 32 GB USB 3.2 Gen 1 USB Flash Drive
- iStorage 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49458 64 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30233 128 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49459 128 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30234 256 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49306 16 GB USB 3.2 Gen 1 USB Flash Drive
