Verbatim 49306 16 GB USB 3.2 Gen 1 USB Flash Drive
- RS Stock No.:
- 690-516
- Mfr. Part No.:
- 49306
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€12.99
(exc. VAT)
€15.98
(inc. VAT)
Temporarily out of stock
- 78 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.99 |
*price indicative
- RS Stock No.:
- 690-516
- Mfr. Part No.:
- 49306
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 16GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 3.2 Gen 1 | |
| Encryption Level | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 16GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 3.2 Gen 1 | ||
Encryption Level No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The Verbatim Store n Click USB 3.2 Gen 1 Drive is a Compact and efficient storage solution designed for those who Value convenience and speed. With its innovative 'slide and lock' mechanism, this USB drive allows users to easily extend and retract the connector, providing protection and portability without the worry of losing caps. It features USB 3.2 Gen 1 technology, enabling Rapid data transfer rates of up to 5Gbps, while remaining compatible with widely used USB 2.0 ports. Ideal for individuals on the go, the drive is available in multiple colours and capacities to suit diverse storage needs, making it a versatile addition to any digital toolkit.
USB 3.2 Gen 1 Interface ensures fast data transfer speeds of up to 5Gbps
Backward compatibility with USB 2.0 ports for versatile use
Lightweight at just 9g, making it easy to carry for everyday use
Convenient pack dimensions and weights for easy transport and storage
Designed to work seamlessly with Windows and Mac operating systems
Related links
- Verbatim 49457 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49458 64 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30233 128 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49459 128 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49307 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30235 512 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30232 64 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30234 256 GB USB 3.2 Gen 1 USB Flash Drive
