InnoDisk iCF4000 64 GB USB 3.0 USB Stick

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
144-8039
Mfr. Part No.:
DEUA1-64GI61BW1SC
Manufacturer:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Product Type

USB Stick

Memory Size

64GB

USB Specification

USB 3.0

Industrial Grade

Yes

NAND Type

MLC

Self-Destruct

No

Standards/Approvals

RoHS

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
TW

Innodisk Industrial Grade USB3.0 Drive 3ME Series


The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 3.0 interface and backward compatible with USB 2.0. The device features attractive small form factor and the connectivity over USB 3.0 and the NAND flash architecture provide a faster data transmission.

• High performance with USB 3.0 interface;• Low power consumption;• Wear-Levelling supported;• ECC engine coverage up to 60-bit/1024 Bytes;• Metal housing for robust usage;• 30μ golden finger for highly reliable data transfer quality;• Industrial Grade Toshiba MLC 3K NAND;• Controlled BOM;• Operating Temperature range: -40゚C to +85゚C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy