Transcend JetFlash 750 64 GB USB 3.0 USB Stick
- RS Stock No.:
- 173-9571
- Distrelec Article No.:
- 302-49-297
- Mfr. Part No.:
- TS64GJF750K
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€340.03
(exc. VAT)
€418.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.03 |
*price indicative
- RS Stock No.:
- 173-9571
- Distrelec Article No.:
- 302-49-297
- Mfr. Part No.:
- TS64GJF750K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 64GB | |
| Product Type | USB Stick | |
| USB Specification | USB 3.0 | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Product Type USB Stick | ||
USB Specification USB 3.0 | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Equipped with a SuperSpeed USB 3.0 interface and MLC NAND Flash memory, the JetFlash 750 Flash Drive not only offers ultra-fast transfer speeds, but also provides consistent long-life durability and endurance. With its streamlined design and sleek piano-black case, the JetFlash 750 is a great combination of fashion and technology.
MLC flash-based performance and reliability
Fully compatible with SuperSpeed USB 3.0 & Hi-Speed USB 2.0
Sturdy structure & smooth surface
Lightweight and compact
Exclusive Transcend Elite data management software
Related links
- Transcend JetFlash 750 16 GB USB 3.0 USB Stick
- Transcend JetFlash 750 32 GB USB 3.0 USB Stick
- Lexar Fingerprint F35 64 GB USB 3.0 USB Stick
- InnoDisk iCF4000 64 GB USB 3.0 USB Stick
- Sandisk Ultra USB 3.0 Flash Drive 64 GB USB 3.0 USB Stick
- Silicon Power SP064GBUF3B50V1K 64 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go V3 64 GB USB 3.0 USB Stick
- KIOXIA X 64 GB USB 3.0 USB Stick
