Integral Memory USB 3.1 Flash Drive 128 GB USB 3.1 USB Flash Drive
- RS Stock No.:
- 180-5886
- Mfr. Part No.:
- INFD128GBTURBWH3.0
- Manufacturer:
- Integral Memory
Subtotal (1 unit)*
€107.44
(exc. VAT)
€132.15
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.44 |
*price indicative
- RS Stock No.:
- 180-5886
- Mfr. Part No.:
- INFD128GBTURBWH3.0
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Product Type | USB Flash Drive | |
| Memory Size | 128GB | |
| USB Specification | USB 3.1 | |
| Industrial Grade | No | |
| NAND Type | SLC | |
| Self-Destruct | No | |
| FIPS Validated | Yes | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Product Type USB Flash Drive | ||
Memory Size 128GB | ||
USB Specification USB 3.1 | ||
Industrial Grade No | ||
NAND Type SLC | ||
Self-Destruct No | ||
FIPS Validated Yes | ||
Standards/Approvals No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 0°C | ||
- COO (Country of Origin):
- TW
Integral Memory USB Stick
The Integral Memory Turbo 128GB USB 3.1 Gen 1 (USB 3.0) flash drive is our fastest USB range ever. Experience a premium drive with blistering transfer speeds and super-fast backup. This flash drive provides up to 400 MB/s read and 300 MB/s write speed. It features a capless design casing that is compact and durable.
Features and Benefits
• 2-year warranty
• Assembled in the UK
• Capless design, slide to open, protects USB connector when closed, no cap to loose
• Ideal for large files, 4K and full HD movies, backups and upgrading PC systems
• Integral's fastest flash drive range - Less waiting as Turbo USB 3.1 Gen 1 uses a premium, high-performance chipset
• Lightweight and slim design
• PC and Mac compatible
• Read speed up to 400MB/s and write speed up to 300MB/s
• USB 3.1 Gen 1 (USB 3.0) SuperSpeed premium hardware for boosted performance
• USB 3.1 Gen 1 works with USB 2.0 compatible computers (at USB 2.0 transfer speed)
Related links
- Integral Memory USB 3.1 Flash Drive 32 GB USB 3.1 USB Flash Drive
- Integral Memory USB 3.1 Flash Drive 64 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive S47 USB 3.1 Flash Drive 128 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive M45 USB 3.1 Flash Drive 128 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive M45 USB 3.1 Flash Drive 256 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive M45 USB 3.1 Flash Drive 32 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive S47 USB 3.1 Flash Drive 64 GB USB 3.1 USB Stick
- Lexar JumpDrive 32 GB USB 3.1 USB Flash Drive
