Lexar JumpDrive 32 GB USB 3.1 USB Flash Drive
- RS Stock No.:
- 230-4400
- Mfr. Part No.:
- LJDS080032G-BNBNG
- Manufacturer:
- Lexar
Subtotal (1 unit)*
€15.60
(exc. VAT)
€19.19
(inc. VAT)
In Stock
- 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.60 |
*price indicative
- RS Stock No.:
- 230-4400
- Mfr. Part No.:
- LJDS080032G-BNBNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Memory Size | 32GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 3.1 | |
| Industrial Grade | No | |
| Self-Destruct | No | |
| Encryption Level | 256 Bit AES Encryption | |
| NAND Type | TLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Memory Size 32GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 3.1 | ||
Industrial Grade No | ||
Self-Destruct No | ||
Encryption Level 256 Bit AES Encryption | ||
NAND Type TLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Lexar LJDS08 series is jump Drive S80 USB 3.1 flash drive for quickly transfer a 3GB 4K video in less than 1 minute, compared to the 4 minutes it takes using a standard USB 2.0 drive. Its securely protects files using an advanced security software solution with 256-bit AES encryption
Store and transfer content faster
Securely protect your files
Rigorously tested
Protective, retractable cover
Related links
- Lexar JumpDrive M45 USB 3.1 Flash Drive 32 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive 64 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive 256 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive 128 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive S47 USB 3.1 Flash Drive 128 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive M45 USB 3.1 Flash Drive 128 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive M45 USB 3.1 Flash Drive 256 GB USB 3.1 USB Flash Drive
- Lexar JumpDrive S47 USB 3.1 Flash Drive 64 GB USB 3.1 USB Stick
