Kingston DataTraveler 100 G3 256 GB USB 3.0 USB Flash Drive
- RS Stock No.:
- 180-7096
- Mfr. Part No.:
- DT100G3/256GB
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-7096
- Mfr. Part No.:
- DT100G3/256GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 256 GB | |
| Model | DataTraveler 100 G3 | |
| USB Specification | USB 3.0 | |
| Temperature Range | 0 → +60°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 256 GB | ||
Model DataTraveler 100 G3 | ||
USB Specification USB 3.0 | ||
Temperature Range 0 → +60°C | ||
Kingston DataTraveler 100 Generation 3
The Kingston's DataTraveler® 100 G3 (DT100G3) 256GB USB flash drive is compliant with USB 3.0 specifications to take advantage of technology in newer notebooks, desktop PCs and digital devices. DT100G3 makes it easier to store and transfer documents, presentations, music, video and more. DT100G3 features a sleek, cost-effective design to make adding to the USB 3.0 experience a minimal investment. Built with simplicity in mind, the Kingston DataTraveler 100 features a sliding capless design with the USB connector safely housed inside the sleek case. The convenient USB stick lets you store and transfer your documents, videos, images and presentations easily.
Features and Benefits
• Dual compatibility USB 3.0 connectivity, backward compatible with USB 2.0
• Ideal starter storage devices
• Ideal USB 3.0 storage device
• Plug and play into a USB port
• Pocket sized for easy transportability
• Stylish black-on-black, sliding cap design
• USB connector protected within a case
• Ideal starter storage devices
• Ideal USB 3.0 storage device
• Plug and play into a USB port
• Pocket sized for easy transportability
• Stylish black-on-black, sliding cap design
• USB connector protected within a case
Related links
- Kingston DataTraveler SE9 G3 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Max 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler 70 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler microDuo 3C 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Exodia Onyx 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler 80 M 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Exodia M 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Exodia S 256 GB USB 3.2 USB Flash Drive
