Transcend JF780 16 GB USB 3.1 USB Stick
- RS Stock No.:
- 187-1693
- Mfr. Part No.:
- TS16GJF780
- Manufacturer:
- Transcend
Temporarily out of stock
- RS Stock No.:
- 187-1693
- Mfr. Part No.:
- TS16GJF780
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 16GB | |
| Product Type | USB Stick | |
| Industrial Grade | No | |
| USB Specification | USB 3.1 | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 16GB | ||
Product Type USB Stick | ||
Industrial Grade No | ||
USB Specification USB 3.1 | ||
NAND Type MLC | ||
Self-Destruct No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Transcend USB Stick, 16GB Memory Size, USB 3.1 Specification - TS16GJF780
This USB stick is a Compact removable storage device designed to transfer and store data in professional settings. It connects via a USB 3.1 Interface to deliver Faster file movement than legacy ports and is suited to workflow environments common in automation, electronics and mechanical sectors. The unit uses MLC NAND memory and offers a 16GB capacity, providing a balance between endurance and storage for firmware, logs and tooling data.
Features and Benefits:
• USB 3.1 Interface for higher data throughput
• 16GB capacity for moderate on-device storage
• MLC NAND technology for improved write endurance
• RoHS compliance for reduced hazardous substances
• Non-industrial grade option for standard commercial deployments
• 16GB capacity for moderate on-device storage
• MLC NAND technology for improved write endurance
• RoHS compliance for reduced hazardous substances
• Non-industrial grade option for standard commercial deployments
Applications
• Suitable for transferring firmware and configuration files
• Ideal for storing diagnostic logs from test benches
• Used with measurement instruments for data export
• Can be used for deployment of software updates to control units
• Ideal for storing diagnostic logs from test benches
• Used with measurement instruments for data export
• Can be used for deployment of software updates to control units
What type of memory cell technology is used and why does it matter?
The device employs MLC NAND cells, which provide a higher programme/erase cycle endurance compared with some high-density alternatives, making it appropriate for recurring write tasks such as log collection.
Which connector specification determines transfer speed compatibility?
The USB 3.1 Interface dictates host bandwidth
when connected to a matching port it enables the device to operate at the enhanced signalling rates defined for that specification.
Is this suitable for heavy-duty industrial use?
It is not classified as industrial grade, so it is intended for standard commercial applications rather than environments requiring extended temperature ranges or ruggedised construction.
Are there environmental substance restrictions associated with the device?
The product meets RoHS requirements, indicating restricted use of certain hazardous materials in its manufacture.
Related links
- Transcend JF700 16 GB USB 3.1 USB Stick
- Transcend JF790 16 GB USB 3.1 USB Stick
- Transcend JetFlash 720 16 GB USB 3.1 USB Stick
- Transcend JF780 32 GB USB 3.1 USB Stick
- Transcend JF780 64 GB USB 3.1 USB Stick
- Kingston Ironkey D300 16 GB USB 3.1 USB Stick
- Sandisk Ultra Dual Drive m3.1 16 GB USB 3.1 USB Stick
- Silicon Power SP016GBUF3J80V1T 16 GB USB 3.1 USB Stick
