Transcend JF780 32 GB USB 3.1 USB Stick

Subtotal (1 unit)*

€184.01

(exc. VAT)

€226.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€184.01

*price indicative

RS Stock No.:
187-1694
Distrelec Article No.:
302-26-607
Mfr. Part No.:
TS32GJF780
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

32GB

Product Type

USB Stick

USB Specification

USB 3.1

Industrial Grade

No

Self-Destruct

No

NAND Type

MLC

Standards/Approvals

RoHS

COO (Country of Origin):
TW
As Transcend's fastest USB 3.1 Gen 1 flash drive, the extremely fast yet fashionable JetFlash 780 is engineered using advanced USB 3.1 Gen 1 technology to ensure unbeatable performance. Additionally, the top-tier MLC NAND flash chips inside provide consistent long-life durability and endurance. The JetFlash 780 flash drive combines ultra high-speed with a sophisticated checkerboard pattern that will be appreciated by those who enjoy the finer things in life.

MLC flash-based performance and reliability

USB 3.1 Gen 1 interface

Up to 400MB/s read speed, and 150MB/s write speed

Classic checkerboard design

Lightweight and compact

Exclusive Transcend Elite data management software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy