Samsung USB 3.1 USB Stick
- RS Stock No.:
- 209-7411
- Mfr. Part No.:
- MUF-256AB/APC
- Manufacturer:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-7411
- Mfr. Part No.:
- MUF-256AB/APC
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Product Type | USB Stick | |
| USB Specification | USB 3.1 | |
| Standards/Approvals | KC, FCC, CE, VCCI, RCM, ROHS | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Product Type USB Stick | ||
USB Specification USB 3.1 | ||
Standards/Approvals KC, FCC, CE, VCCI, RCM, ROHS | ||
- COO (Country of Origin):
- TW
The Samsung FIT Plus USB 3.1 Flash Drive 256GB MUF-256AB Expand your storage with a compact fit designed to plug in and stay. Read speeds up to 300 MB/s with the latest USB 3.1 standard. For an easy adoption, Samsungs UFD is operable with modern operation systems such as Windows, Mac OS, Linux and other systems.
Compliance with USB 3.1 Specification
Backwards Compatibility
Support Plug and Play function
Speed Up to 200MB/s read speed for USB
Related links
- Samsung Fit Plus USB 3.1 USB Stick
- Samsung USB 3.1 USB Flash Drive
- Samsung Bar Plus USB 3.1 USB Flash Drive
- Samsung USB Type-C Flash Drive 256 GB 256 GB USB 3.2 USB Flash Drive
- Samsung USB Flash Drive Type-C 64GB 64 GB USB 3.2 USB Flash Drive
- Transcend 8 GB USB 3.1, USB 3.1 USB Stick
- Sandisk Sand Disk Ultra Fit USB 3.1 Flash Drive USB 3.1 USB Stick
- Transcend USB 3.1 USB Stick
