Verbatim 128 GB USB 3.1 USB Stick
- RS Stock No.:
- 244-4583
- Mfr. Part No.:
- 49432
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€142.97
(exc. VAT)
€175.85
(inc. VAT)
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €142.97 |
*price indicative
- RS Stock No.:
- 244-4583
- Mfr. Part No.:
- 49432
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 128GB | |
| Product Type | USB Stick | |
| USB Specification | USB 3.1 | |
| Industrial Grade | No | |
| Encryption Level | 256 bit AES | |
| NAND Type | SLC | |
| Self-Destruct | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 128GB | ||
Product Type USB Stick | ||
USB Specification USB 3.1 | ||
Industrial Grade No | ||
Encryption Level 256 bit AES | ||
NAND Type SLC | ||
Self-Destruct No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Verbatim Keypad Secure USB drive has AES 256 bit hardware encryption which seamlessly encrypts all data on the drive in real time. It has nero backup software to help you back up all your files, folders, and drives from your laptop or PC whenever you
Built in keypad for passcode input
PC and Mac compatible
Capacity 128 GB
Related links
- Transcend JF810 128 GB USB 3.1 USB Stick
- Transcend JF790 128 GB USB 3.1 USB Stick
- Transcend JF730 128 GB USB 3.1 USB Stick
- Transcend JF700 128 GB USB 3.1 USB Stick
- Transcend JF760 128 GB USB 3.1 USB Stick
- Apricorn ASK3Z 128 GB USB 3.1 USB Stick
- Verbatim 32 GB USB 3.1 USB Stick
- Verbatim 128 GB USB 3.2 USB Stick
