Lexar JumpDrive 128 GB USB 3.1 USB Flash Drive

Subtotal (1 unit)*

€30.38

(exc. VAT)

€37.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.38

*price indicative

RS Stock No.:
230-4402
Mfr. Part No.:
LJDS080128G-BNBNG
Manufacturer:
Lexar
Find similar products by selecting one or more attributes.
Select all

Brand

Lexar

Memory Size

128GB

Product Type

USB Flash Drive

Industrial Grade

No

USB Specification

USB 3.1

Encryption Level

AES-256

NAND Type

TLC

Self-Destruct

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Lexar LJDS08 series is jump Drive S80 USB 3.1 flash drive for quickly transfer a 3GB 4K video in less than 1 minute, compared to the 4 minutes it takes using a standard USB 2.0 drive. Its securely protects files using an advanced security software solution with 256-bit AES encryption

Store and transfer content faster

Securely protect your files

Rigorously tested

Protective, retractable cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy