Kingston Kyson 128 GB USB 3.2 USB Flash Drive
- RS Stock No.:
- 243-6453
- Distrelec Article No.:
- 302-01-720
- Mfr. Part No.:
- DTKN/128GB
- Manufacturer:
- Kingston
Subtotal (1 unit)*
€49.74
(exc. VAT)
€61.18
(inc. VAT)
In Stock
- 8 unit(s) ready to ship
- Plus 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.74 |
*price indicative
- RS Stock No.:
- 243-6453
- Distrelec Article No.:
- 302-01-720
- Mfr. Part No.:
- DTKN/128GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 128GB | |
| Product Type | USB Flash Drive | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.2 | |
| Self-Destruct | No | |
| NAND Type | 3D TLC | |
| Encryption Level | No-Encryption | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 128GB | ||
Product Type USB Flash Drive | ||
Industrial Grade Yes | ||
USB Specification USB 3.2 | ||
Self-Destruct No | ||
NAND Type 3D TLC | ||
Encryption Level No-Encryption | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- TW
The Kingston Data Traveler Kyson is a high-performance Type-A USB flash drive with extremely fast transfer speeds of up to 200MB/s Read and 60MB/s Write1, allowing quick and convenient file transfers. With up to 256GB2 of storage, you can store and share photos, videos, music and other content on the go.
Capacity 128GB
Operating temperature from 0°C to 60°C
Storage temperature from -20°C to 85°C
Related links
- Kingston Kyson 32 GB USB 3.2 USB Flash Drive
- Kingston Kyson 64 GB USB 3.2 USB Flash Drive
- Kingston Kyson 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Kyson 512 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler 70 128 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Exodia S 128 GB USB 3.2 USB Flash Drive
- Kingston Exodia 128 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Micro 128 GB USB 3.2 USB Flash Drive
