Kingston Kyson 64 GB USB 3.2 USB Flash Drive
- RS Stock No.:
- 243-6458
- Distrelec Article No.:
- 302-01-722
- Mfr. Part No.:
- DTKN/64GB
- Manufacturer:
- Kingston
Subtotal (1 unit)*
€23.52
(exc. VAT)
€28.93
(inc. VAT)
Last RS stock
- Final 57 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €23.52 |
*price indicative
- RS Stock No.:
- 243-6458
- Distrelec Article No.:
- 302-01-722
- Mfr. Part No.:
- DTKN/64GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 64GB | |
| Product Type | USB Flash Drive | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.2 | |
| NAND Type | 3D TLC | |
| Encryption Level | No-Encryption | |
| Self-Destruct | No | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 64GB | ||
Product Type USB Flash Drive | ||
Industrial Grade Yes | ||
USB Specification USB 3.2 | ||
NAND Type 3D TLC | ||
Encryption Level No-Encryption | ||
Self-Destruct No | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
The Kingston Data Traveler Kyson is a high-performance Type-A USB flash drive with extremely fast transfer speeds of up to 200MB/s Read and 60MB/s Write1, allowing quick and convenient file transfers. With up to 256GB2 of storage, you can store and share photos, videos, music and other content on the go.
Capacity 64GB
Operating temperature from 0°C to 60°C
Storage temperature from -20°C to 85°C
Related links
- Kingston Kyson 128 GB USB 3.2 USB Flash Drive
- Kingston Kyson 32 GB USB 3.2 USB Flash Drive
- Kingston Kyson 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Kyson 512 GB USB 3.2 USB Flash Drive
- Kingston Exodia 64 GB USB 3.2 USB Flash Drive
- Kingston IronKey D500S 64 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 64 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler 80 M 64 GB USB 3.2 USB Flash Drive
