Kingston Max 1 TB USB 3.2 USB Flash Drive
- RS Stock No.:
- 243-6460
- Distrelec Article No.:
- 302-48-097
- Mfr. Part No.:
- DTMAX/1TB
- Manufacturer:
- Kingston
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-6460
- Distrelec Article No.:
- 302-48-097
- Mfr. Part No.:
- DTMAX/1TB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 1TB | |
| Product Type | USB Flash Drive | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.2 | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| Encryption Level | No-Encryption | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 1TB | ||
Product Type USB Flash Drive | ||
Industrial Grade Yes | ||
USB Specification USB 3.2 | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
Encryption Level No-Encryption | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
The Kingston Data Traveler Max is a high performance Type-C USB flash drive leveraging the latest USB 3.2 Gen 2 standard to deliver record-breaking read/write speeds up to 1,000/900MB/s. Designed with portability and convenience in mind, the unique ridged casing protects the connector when not in use and is easily moved with a single motion.
Capacity 1TB
Operating temperature from 0°C to 60°C
Storage temperature from -20°C to 85°C
Related links
- Kingston DataTraveler Max 1 TB USB 3.2 USB Flash Drive
- Kingston Max 512 GB USB 3.2 USB Flash Drive
- Kingston Max 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Max 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Max 512 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler 70 128 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 512 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler 70 256 GB USB 3.2 USB Flash Drive
