Kingston IRONKEY LOCKER+ 50 128 GB USB 3.2 USB Stick
- RS Stock No.:
- 265-7728
- Distrelec Article No.:
- 303-76-605
- Mfr. Part No.:
- IKLP50/128GB
- Manufacturer:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 265-7728
- Distrelec Article No.:
- 303-76-605
- Mfr. Part No.:
- IKLP50/128GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Product Type | USB Stick | |
| Memory Size | 128GB | |
| Industrial Grade | No | |
| USB Specification | USB 3.2 | |
| Encryption Level | 256 bit AES XTS | |
| Self-Destruct | No | |
| NAND Type | 3D TLC | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Product Type USB Stick | ||
Memory Size 128GB | ||
Industrial Grade No | ||
USB Specification USB 3.2 | ||
Encryption Level 256 bit AES XTS | ||
Self-Destruct No | ||
NAND Type 3D TLC | ||
Standards/Approvals No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
The Kingston IronKey Locker+ 50 USB Flash drives provide consumer-grade security with AES hardware-encryption in XTS mode, including safeguards against BadUSB with digitally-signed firmware and Brute Force password attacks. LP50 is also TAA compliant. LP50 now supports multi-password (Admin and User) option with Complex or Passphrase modes. Complex mode allows for passwords from 6-16 characters using 3 out of 4 character sets. New passphrase mode allows for a numeric PIN, sentence, list of words or even lyrics from 10 to 64 characters long. Admin can enable a User password, or reset the User password to restore access to data. To aid in password entry, the eye symbol can be enabled to reveal the typed in password, reducing typos leading to failed login attempts. Brute Force attack protection locks out User upon 10 invalid password entries in a row and crypto-erases the drive if the Admin password is entered incorrectly 10 times in a row
XTS-AES encryption with Brute Force and BadUSB attack protection
Multi-Password (Admin and User) Option with Complex/Passphrase modes
New Passphrase Mode
Automatic Personal Cloud Backup
Additional Security Features
Related links
- Kingston IronKey Vault Privacy 50 128 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 64 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 32 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 16 GB USB 3.2, USB 3.2 USB Stick
- Kingston IronKey Keypad 200 128 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200C 128 GB USB 3.2 USB Flash Drive
- Kingston IronKey Locker Plus 50 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler 70 128 GB USB 3.2 USB Flash Drive
