Kingston IronKey Locker Plus 50 256 GB USB 3.2 USB Flash Drive

Subtotal (1 unit)*

€325.02

(exc. VAT)

€399.77

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€325.02

*price indicative

RS Stock No.:
358-515
Mfr. Part No.:
IKLP50/256GB
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Product Type

USB Flash Drive

Memory Size

256GB

USB Specification

USB 3.2

NAND Type

3D TLC

Self-Destruct

Yes

Encryption Level

256 bit AES XTS

Standards/Approvals

TAA Compliant

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

The Kingston IronKey Locker+ 50 USB Flash Drive is engineered for users who prioritise both security and convenience. With advanced XTS-AES encryption, this device ensures your data remains safe from unauthorised access and potential threats like BadUSB attacks. Its sleek, metal casing design makes it remarkably portable, while the built-in key loop adds an extra layer of convenience for on-the-go professionals. Ideal for both Windows and macOS users, the Locker+ 50 simplifies access to files from various systems. With the added capability of USBtoCloud backup, enjoy seamless integration with personal cloud storage services, enhancing your data accessibility and redundancy. Whether for personal or professional use, this USB flash drive blends robust security with user-friendly features, making it an essential tool for anyone needing reliable data storage.

Offers multi password options for added security flexibility

Includes a virtual keyboard to protect against keylogging threats

Designed for ease of use with no software installation required

Compatible with major cloud storage providers for effortless syncing

Supports complex passwords and passphrase modes for personalised security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy