Kingston IronKey S1000 4 GB USB 3.0 USB Stick
- RS Stock No.:
- 265-7733
- Distrelec Article No.:
- 300-75-711
- Mfr. Part No.:
- IKS1000B/4GB
- Manufacturer:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 265-7733
- Distrelec Article No.:
- 300-75-711
- Mfr. Part No.:
- IKS1000B/4GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Product Type | USB Stick | |
| Memory Size | 4GB | |
| Industrial Grade | No | |
| USB Specification | USB 3.0 | |
| FIPS Validated | 140-2 Level 2 | |
| Encryption Level | 256 bit AES XTS | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Product Type USB Stick | ||
Memory Size 4GB | ||
Industrial Grade No | ||
USB Specification USB 3.0 | ||
FIPS Validated 140-2 Level 2 | ||
Encryption Level 256 bit AES XTS | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- US
The Kingstons IronKey S1000 meets the strictest standards to make it the ultimate security drive. Safeguard 100 per cent of confidential data with 256-bit AES hardware-based encryption, in XTS mode, and FIPS 140-2 Level 3 validation with on-device Cryptochip Encryption Key management. The drive detects and responds to physical tampering and provides automatic data protection upon drive removal. For added peace of mind, the drive uses digitally-signed firmware that makes it immune to BadUSB. S1000 allows for two passphrase types: either a complex password or a passphrase up to 255 characters long. After ten invalid password attempts, the drive locks down with the option to reformat or destroy it.
On-device Cryptochip provides the ultimate layer of hardware security
FIPS 140-2 Level 3
Enhanced hardware-based security; XTS-AES 256-bit
Complex password or passphrase security
Rugged, secure casing in anodised aluminium
Centrally manage drive access and usage
Fast USB 3 performance
Related links
- Kingston IronKey S1000 16 GB USB 3.0 USB Stick
- Kingston IronKey S1000 8 GB USB 3.0 USB Stick
- Kingston DataTraveler 2000 32 GB USB 3.0 USB Stick
- InnoDisk 3ME 16 GB USB 3.0 USB Stick
- Sandisk Ultra USB 3.0 Flash Drive 64 GB USB 3.0 USB Stick
- Sandisk Ultra USB 3.0 Flash Drive 32 GB USB 3.0 USB Stick
- Verbatim 128 GB USB 2.0, USB 3.0 USB Stick
- Transcend JetFlash 750 16 GB USB 3.0 USB Stick
