Verbatim 128 GB USB 2.0, USB 3.0 USB Stick
- RS Stock No.:
- 244-4579
- Distrelec Article No.:
- 302-48-393
- Mfr. Part No.:
- 49429
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€137.64
(exc. VAT)
€169.30
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.64 |
*price indicative
- RS Stock No.:
- 244-4579
- Distrelec Article No.:
- 302-48-393
- Mfr. Part No.:
- 49429
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | USB Stick | |
| Memory Size | 128GB | |
| Industrial Grade | No | |
| USB Specification | USB 2.0, USB 3.0 | |
| Encryption Level | 256 bit AES | |
| NAND Type | SLC | |
| Self-Destruct | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type USB Stick | ||
Memory Size 128GB | ||
Industrial Grade No | ||
USB Specification USB 2.0, USB 3.0 | ||
Encryption Level 256 bit AES | ||
NAND Type SLC | ||
Self-Destruct No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Verbatim Keypad Secure USB drive has AES 256 bit hardware encryption which seamlessly encrypts all data on the drive in real time. It has nero backup software to help you back up all your files, folders, and drives from your laptop or PC whenever you
Built in keypad for passcode input
PC and Mac compatible
Capacity 128 GB
Related links
- Verbatim 128 GB USB 2.0 USB Stick
- Verbatim Store 'n' Go V3 Max 128 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go PinStripe 128 GB USB 3.0 USB Stick
- Verbatim 128 GB USB 3.2 USB Stick
- Verbatim 128 GB USB 3.1 USB Stick
- Silicon Power SP064GBUF3B50V1K 128 GB USB 3.0 USB Stick
- Silicon Power SP128GBUF3B02V1K 128 GB USB 3.0 USB Stick
- Sandisk SanDisk Ultra Flair USB 3.0 Flash Drive 128 GB USB 3.0 USB Stick
