Kingston IronKey Vault Privacy 50 8 GB USB 3.2 USB Stick

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€180.96

(exc. VAT)

€222.58

(inc. VAT)

RS Stock No.:
265-7747
Distrelec Article No.:
303-76-614
Mfr. Part No.:
IKVP50C/8GB
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Capacity

8 GB

Model

IronKey Vault Privacy 50

USB Specification

USB 3.2

Industrial

No

FIPS Validated

197

Nand Type

3D TLC

Self-Destruct

No

Encryption Level

AES-XTS 256 bit

The Kingston IronKey Vault Privacy 50 series are premium USB drives Type-A and Type-C 1 that provide business-grade security with FIPS 197 certified AES 256- bit hardware-encryption in XTS mode, including safeguards against BadUSB with digitally-signed firmware and against Brute Force password attacks. Because it is encrypted storage under the user’s physical control, VP50 series are superior to using the internet and Cloud services to safeguard data. Vault Privacy 50 supports multi-password (Admin, User, and One-Time Recovery) option with Complex or Passphrase modes. This enhances the ability to recover access to the data if one of the passwords is forgotten.

FIPS 197 Certified with XTSAES 256-bit Encryption
Brute Force and BadUSB Attack Protection
Multi-Password Option with Complex/Passphrase modes
New Passphrase Mode
Dual Read-Only (Write-Protect) settings
Locally manage drives for small and medium businesses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy