Kingston DataTraveler 80 M 128 GB USB 3.2 USB Flash Drive
- RS Stock No.:
- 266-1672
- Distrelec Article No.:
- 303-76-592
- Mfr. Part No.:
- DT80M/128GB
- Manufacturer:
- Kingston
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-1672
- Distrelec Article No.:
- 303-76-592
- Mfr. Part No.:
- DT80M/128GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Product Type | USB Flash Drive | |
| Memory Size | 128GB | |
| USB Specification | USB 3.2 | |
| Industrial Grade | No | |
| Encryption Level | No-Encryption | |
| Self-Destruct | No | |
| NAND Type | 3D TLC | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Product Type USB Flash Drive | ||
Memory Size 128GB | ||
USB Specification USB 3.2 | ||
Industrial Grade No | ||
Encryption Level No-Encryption | ||
Self-Destruct No | ||
NAND Type 3D TLC | ||
Standards/Approvals No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
The Kingston DataTraveler 80 M USB-C flash drive is a high-performance flash drive designed to work with USB Type-C laptops, desktops, smartphones and tablets without the need for an adapter. The compact, moving cap design features a key ring loop, making it ideal for on-the-go storage.
Convenient moving cap design
Designed for use with USB type-C devices
Related links
- Kingston DataTraveler 80 M 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler 80 M 64 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Exodia M 128 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler 70 128 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Micro 128 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Exodia S 128 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Exodia Onyx 128 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler SE9 G3 128 GB USB 3.2 USB Flash Drive
