Corsair Flash Padlock 128 GB USB 3.0 USB Flash Drive
- RS Stock No.:
- 266-2079
- Mfr. Part No.:
- CMFPLA3B-128GB
- Manufacturer:
- Corsair
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-2079
- Mfr. Part No.:
- CMFPLA3B-128GB
- Manufacturer:
- Corsair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Corsair | |
| Memory Size | 128GB | |
| Product Type | USB Flash Drive | |
| Industrial Grade | No | |
| USB Specification | USB 3.0 | |
| Encryption Level | 256 bit AES | |
| Self-Destruct | No | |
| FIPS Validated | 197 | |
| NAND Type | 3D TLC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Corsair | ||
Memory Size 128GB | ||
Product Type USB Flash Drive | ||
Industrial Grade No | ||
USB Specification USB 3.0 | ||
Encryption Level 256 bit AES | ||
Self-Destruct No | ||
FIPS Validated 197 | ||
NAND Type 3D TLC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Corsair flash padlock 3 is perfect for transporting and protecting sensitive business or personal information. The built in 256-bit hardware data encryption and PIN limited access enables safety for information from unintentional viewing. It's ruggedized rubber housing keeps the data protected from the elements. No software required for installation since the PIN keypad is integrated directly onto the flash drive. Without the PIN, the information stays secure and inaccessible.
Secure 256 bit hardware AES encryption
User customizable 4 to 7 digit personal identification number to lock and unlock
Built in hacking detection locks device for 2 minutes after 5 failed attempts
Durable rubber, shock proof housing
Plug n Play compatible via USB 1.1, 2.0 or 3.0 port
Limited 5 years warranty
Related links
- Corsair Flash Padlock 64 GB USB 3.0 USB Flash Drive
- Corsair Flash Voyager 128 GB USB 3.0 USB Flash Drive
- Corsair Flash Voyager 64 GB USB 3.0 USB Flash Drive
- Corsair Flash Voyager 32 GB USB 3.0 USB Flash Drive
- Corsair Flash Voyager 256 GB USB 3.0 USB Flash Drive
- Lexar 128 GB USB 3.0 USB Flash Drive
- Integral Memory Crypto Envoy Dual 128 GB USB 3.0 USB Flash Drive
- Verbatim Store 'n' Go V3 128 GB USB 3.0, USB 3.1 USB Flash Drive
