Lexar 256 GB USB 3.0 USB Flash Drive
- RS Stock No.:
- 267-6401
- Mfr. Part No.:
- LJDM400256G-BNBNG
- Manufacturer:
- Lexar
Subtotal (1 unit)*
€71.25
(exc. VAT)
€87.64
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.25 |
*price indicative
- RS Stock No.:
- 267-6401
- Mfr. Part No.:
- LJDM400256G-BNBNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Product Type | USB Flash Drive | |
| Memory Size | 256GB | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.0 | |
| Self-Destruct | No | |
| Encryption Level | AES | |
| NAND Type | TLC | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Product Type USB Flash Drive | ||
Memory Size 256GB | ||
Industrial Grade Yes | ||
USB Specification USB 3.0 | ||
Self-Destruct No | ||
Encryption Level AES | ||
NAND Type TLC | ||
Standards/Approvals No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Lexar jump drive M400 USB 3.0 flash drive moves your files faster with high-speed USB 3.0 performance of up to 150MB/s read. The stylish metal and key ring design lets you easily transfer files anywhere, anytime. And, with Lexar data shield password protection, you can be certain your files will be protected.
As stylish as it is durable
Protect your files with Lexar data shield
Related links
- Lexar JumpDrive 256 GB USB 3.1 USB Flash Drive
- Lexar 32 GB USB 3.0 USB Flash Drive
- Lexar 64 GB USB 3.0 USB Flash Drive
- Lexar 128 GB USB 3.0 USB Flash Drive
- Verbatim V3 USB 256 GB USB 3.0 USB Flash Drive
- Verbatim 49320 256 GB USB 3.0 USB Flash Drive
- Corsair Flash Voyager 256 GB USB 3.0 USB Flash Drive
- Kingston DataTraveler 100 G3 256 GB USB 3.0 USB Flash Drive
