V7 VF24GAR-3E 4 GB USB 2.0 USB Stick

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-6181
Distrelec Article No.:
302-28-421
Mfr. Part No.:
VF24GAR-3E
Manufacturer:
V7
Find similar products by selecting one or more attributes.
Select all

Brand

V7

Memory Size

4GB

Product Type

USB Stick

USB Specification

USB 2.0

Industrial Grade

No

Standards/Approvals

No

COO (Country of Origin):
CN
The USB 2.0 flash drive with retractable connector is a versatile storage solution that combines convenience with durability. With a streamlined design and high-speed data transfer capabilities, this flash drive is ideal for backup and portable storage. The retractable slider design keeps the connector free of dirt and dust, ensuring your data remains safe and secure. Backed by a 5-year warranty, this flash drive is a reliable option for storing and sharing files on the go.

Retractable slider design to keep connector free of dirt and dust

Impact resistant with locking slider for durability

High-speed data transfer rates for efficient file storage and access

Ideal for backup and portable storage needs

Backed by a 5-year warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy