Verbatim 16 GB USB 2.0 USB Stick
- RS Stock No.:
- 244-4605
- Mfr. Part No.:
- 69272
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€9.98
(exc. VAT)
€12.28
(inc. VAT)
In Stock
- 30 unit(s) ready to ship
- Plus 655 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.98 |
*price indicative
- RS Stock No.:
- 244-4605
- Mfr. Part No.:
- 69272
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 16GB | |
| Product Type | USB Stick | |
| USB Specification | USB 2.0 | |
| Industrial Grade | No | |
| Self-Destruct | No | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 16GB | ||
Product Type USB Stick | ||
USB Specification USB 2.0 | ||
Industrial Grade No | ||
Self-Destruct No | ||
NAND Type SLC | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The Verbatim My Alu USB 2.0 drive has sophisticated all metal housing and is durable and practical design. It has operating temperature 0 to 70° C.
Large keyring loop
Capacity 16 GB
Related links
- Verbatim 16 GB USB 2.0 USB Stick
- Verbatim 16 GB USB 2.0, USB 1.1 USB Stick
- Verbatim Store 'n' Stay 16 GB USB 2.0 USB Stick
- Verbatim PinStripe 16 GB USB 2.0 USB Stick
- Verbatim 16 GB USB 3.2 Gen 1 USB Stick
- ATP NanoDura 16 GB USB 2.0 USB Stick
- Transcend JF350 16 GB USB 2.0 USB Stick
- Silicon Power SP016GBUF2U03V1W 16 GB USB 2.0 USB Stick
