Kingston DTMC3G2/64GB 64 GB USB 3.1 USB Stick
- RS Stock No.:
- 285-7387
- Distrelec Article No.:
- 303-13-495
- Mfr. Part No.:
- DTMC3G2/64GB
- Manufacturer:
- Kingston
Subtotal (1 unit)*
€28.19
(exc. VAT)
€34.67
(inc. VAT)
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.19 |
*price indicative
- RS Stock No.:
- 285-7387
- Distrelec Article No.:
- 303-13-495
- Mfr. Part No.:
- DTMC3G2/64GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 64GB | |
| Product Type | USB Stick | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.1 | |
| Encryption Level | No-Encryption | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 64GB | ||
Product Type USB Stick | ||
Industrial Grade Yes | ||
USB Specification USB 3.1 | ||
Encryption Level No-Encryption | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
The ultra-small Data Traveller Micro USB Flash Drive is designed for convenient plug-and-stay storage with fast data transfer speeds of up to 200MB/s read. It features a premium metal casing and built-in key loop, making it ideal for use with computers, printers, gaming consoles, and more.
Up to 256GB capacities for storing large files like movies and games
15x faster than standard USB 2.0 drives for quick data transfer
5-year warranty and free technical support for peace of mind
Related links
- Lexar JumpDrive S47 USB 3.1 Flash Drive 64 GB USB 3.1 USB Stick
- Transcend JF700 64 GB USB 3.1 USB Stick
- Silicon Power SP064GBUF3B05V1D 64 GB USB 3.1 USB Stick
- Lexar 64 GB USB 3.1 USB Stick
- Transcend JF710S 64 GB USB 3.1 USB Stick
- Transcend JetFlash 830S 64 GB USB 3.1 USB Stick
- Transcend JetFlash 790 64 GB USB 3.1 USB Stick
- Transcend JF760 64 GB USB 3.1 USB Stick
