Transcend JF710S 64 GB USB 3.1 USB Stick
- RS Stock No.:
- 187-1706
- Distrelec Article No.:
- 302-26-626
- Mfr. Part No.:
- TS64GJF710S
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-1706
- Distrelec Article No.:
- 302-26-626
- Mfr. Part No.:
- TS64GJF710S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | JF710S | |
| Memory Size | 64 GB | |
| USB Specification | USB 3.1 | |
| Product Type | USB Stick | |
| Distrelec Product Id | 30226626 | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number JF710S | ||
Memory Size 64 GB | ||
USB Specification USB 3.1 | ||
Product Type USB Stick | ||
Distrelec Product Id 30226626 | ||
- COO (Country of Origin):
- TW
Transcend USB Stick, 64GB Memory Size, USB 3.1 Specification - TS64GJF710S
This USB stick provides portable flash storage for transferring and carrying data between systems. It connects via a high-speed USB3.1 Interface and offers a total capacity of 64GB, making it suitable for moving project files, firmware, logs and technical documents across workplace PCs and Macs.
Features and Benefits:
• USB3.1 Interface for Faster file transfer speeds • 64GB storage capacity for large dataset portability • Compact form factor for convenient pocket or toolkit storage • Plug-and-play operation for immediate use on most systems • Durable construction for regular handling in industrial settings
Applications
• Suitable for transferring configuration files between PLCs and engineering PCs • Ideal for distributing software updates to factory workstations • Used with test rigs to collect measurement logs and diagnostic data • Can be used for backing up control schematics and CAD exports
Will it work with both desktop and laptop computers?
Yes, it uses a standard USB3.1 connection compatible with both desktop and laptop ports, and it is recognised by systems that support USB mass-storage devices.
How practical is it for storing large engineering datasets?
The 64GB capacity accommodates sizeable datasets and multiple project archives, enabling on-site data collection without immediate network access.
Can it be used for transferring files between different operating systems?
The device functions as a generic flash drive, allowing file exchange between different operating systems provided the chosen file system is supported by each system.
Is specialised software required to operate it?
No additional drivers are typically needed
modern operating systems detect and mount the drive automatically via the USB3.1 interface.
Related links
- Transcend JF710S 32 GB USB 3.1 USB Stick
- Transcend JF700 64 GB USB 3.1 USB Stick
- Transcend JetFlash 830S 64 GB USB 3.1 USB Stick
- Transcend JetFlash 790 64 GB USB 3.1 USB Stick
- Transcend JF730 64 GB USB 3.1 USB Stick
- Transcend JF760 64 GB USB 3.1 USB Stick
- Transcend JF780 64 GB USB 3.1 USB Stick
- Transcend JetFlash 810 64 GB USB 3.1 USB Stick
