Aten to HDMI Adapter USB 2.0 1 Supported Display(s) - 1920 x 1200 pixel
- RS Stock No.:
- 274-1967
- Distrelec Article No.:
- 301-97-589
- Mfr. Part No.:
- CV211CP
- Manufacturer:
- Aten
Subtotal (1 unit)*
€486.84
(exc. VAT)
€598.81
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €486.84 |
*price indicative
- RS Stock No.:
- 274-1967
- Distrelec Article No.:
- 301-97-589
- Mfr. Part No.:
- CV211CP
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Adapter | |
| Standards/Approvals | No | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Video Connection Type | HDMI | |
| Supported Number of Displays | 1 | |
| USB Specification | USB 2.0 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Adapter | ||
Standards/Approvals No | ||
Maximum Resolution 1920 x 1200 pixel | ||
Video Connection Type HDMI | ||
Supported Number of Displays 1 | ||
USB Specification USB 2.0 | ||
- COO (Country of Origin):
- TW
LUC(Laptop USB Console) Adapter, HDMI & Displayport Converters
The Aten USB KVM console crash cart adapter IT kit is highly recommended for on the go IT professionals who need connection flexibility and high mobility. This IT kit provides an all in one solution that ensures compatibility with most major types of video interface, such as DisplayPort, HDMI, and VGA, saving the cost and inconvenience of purchasing separate video adapters.
Plug and play
Plastic housing
Related links
- Aten to HDMI Adapter USB Type A 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to VGA Adapter USB 2.0 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to DVI Adapter USB 2.0 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to USB C Adapter USB 3.2 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to VGA Adapter USB Type A 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to DisplayPort Adapter USB Type A 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to DVI Adapter USB Type A 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to VGA Adapter USB 2.0, USB 3.0 1 Supported Display(s) - 1920 x 1200 pixel
