Aten to HDMI Adapter USB Type A 1 Supported Display(s) - 1920 x 1200 pixel
- RS Stock No.:
- 285-4489
- Mfr. Part No.:
- KA7168
- Manufacturer:
- Aten
Subtotal (1 unit)*
€322.97
(exc. VAT)
€397.25
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €322.97 |
*price indicative
- RS Stock No.:
- 285-4489
- Mfr. Part No.:
- KA7168
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Adapter | |
| Standards/Approvals | RoHS | |
| Video Connection Type | HDMI | |
| USB Specification | USB Type A | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Supported Number of Displays | 1 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Adapter | ||
Standards/Approvals RoHS | ||
Video Connection Type HDMI | ||
USB Specification USB Type A | ||
Maximum Resolution 1920 x 1200 pixel | ||
Supported Number of Displays 1 | ||
- COO (Country of Origin):
- TH
The Aten KVM Adapter Cable connects a KVM switch to the HDMI video and USB ports of a target computer. With its small size and light weight design, it represents the next generation of KVM Adapter Cables which offering superior signal compensation and delay skew technologies for greatly enhanced video quality.
Compact size
Superior video quality
Lifetime firmware upgrades
Keyboard and mouse emulation
Related links
- Aten to HDMI Adapter USB 2.0 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to USB C Adapter USB 3.2 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to VGA Adapter USB Type A 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to DisplayPort Adapter USB Type A 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to DVI Adapter USB Type A 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to HDMI Adapter USB 3.0 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to VGA Adapter USB 3.1 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to DVI Adapter USB 3.1 1 Supported Display(s) - 1920 x 1200 pixel
