Aten to VGA Adapter USB Type A 1 Supported Display(s) - 1600 x 1200 pixel
- RS Stock No.:
- 285-4493
- Distrelec Article No.:
- 125-25-053
- Mfr. Part No.:
- KA7970
- Manufacturer:
- Aten
Subtotal (1 unit)*
€80.11
(exc. VAT)
€98.54
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.11 |
*price indicative
- RS Stock No.:
- 285-4493
- Distrelec Article No.:
- 125-25-053
- Mfr. Part No.:
- KA7970
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Adapter | |
| Standards/Approvals | RoHS | |
| Video Connection Type | VGA | |
| Maximum Resolution | 1600 x 1200 pixel | |
| USB Specification | USB Type A | |
| Supported Number of Displays | 1 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Adapter | ||
Standards/Approvals RoHS | ||
Video Connection Type VGA | ||
Maximum Resolution 1600 x 1200 pixel | ||
USB Specification USB Type A | ||
Supported Number of Displays 1 | ||
- COO (Country of Origin):
- CN
The Aten USB KVM Adapter Cable connects the KVM switch to the video and USB ports of the target computer. With its small form factor and light weight design, it fits perfectly into most of the rack mount or desktop servers.
Compact size
Superior video quality
Lifetime firmware upgrades
Keyboard and mouse emulation
Related links
- Aten to VGA Adapter USB Type A 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to VGA Adapter USB 3.1 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to VGA Adapter USB 2.0 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to VGA Adapter USB 3.0 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to VGA Adapter USB 2.0, USB 3.0 1 Supported Display(s) - 1920 x 1200 pixel
- Trendnet to VGA Adapter USB Type C 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to USB C Adapter USB 3.2 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to HDMI Adapter USB 2.0 1 Supported Display(s) - 1920 x 1200 pixel
