ILS-LP12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 Low Power 12 LED VIOLET Strip Series 12-LEDs UV LED Array

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€184.28

(exc. VAT)

€226.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€184.28
2 - 4€176.15
5 +€168.14

*price indicative

RS Stock No.:
201-7481
Mfr. Part No.:
ILS-LP12-S270-0280-SC201-W2.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

UV Type

UV B

Product Type

UV LED Array

Number of LEDs

12

Peak Wavelength

290nm

Radiant Flux

12mW

Viewing Angle

130 °

Lens Shape

Dome

Number of Pins

2

Mount Type

Surface

Standards/Approvals

No

Width

20mm

Length

275mm

Height

3.65mm

Automotive Standard

No

Series

N3535 Low Power 12 LED VIOLET Strip

COO (Country of Origin):
GB
The Intelligent Horticultural Solutions LED violet strip has 12 compact, high quality and reliable 1-chip UV LEDs, with a primary 130 degree radiance angle lens, featuring high radiometric power density and design flexibility.

VIOLET strips can be linked together to produce longer chains

Available with 200mm connecting wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy