ILS-XN12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 290 nm 480

Subtotal (1 unit)*

€564.58

(exc. VAT)

€694.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€564.58

*price indicative

RS Stock No.:
201-7484
Mfr. Part No.:
ILS-XN12-S270-0280-SC201-W2.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

UV LED Array

Number of LEDs

12

UV Type

UV B

Peak Wavelength

290nm

Radiant Flux

480mW

Viewing Angle

60 °

Lens Shape

Dome

Number of Pins

2

Mount Type

Surface

Height

4.71mm

Width

20mm

Length

275mm

Standards/Approvals

No

Automotive Standard

No

Series

N3535 12 LED VIOLET Strip

COO (Country of Origin):
GB
The Intelligent Horticultural Solutions LED violet strip has 12 compact, high quality and reliable 1-chip UV LEDs, with a primary 90 degree radiance angle lens, featuring high radiometric power density and design flexibility.

VIOLET strips can be linked together to produce longer chains

Available with 200mm connecting wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy