ILR-ZL01-Z275-LS002-SC201. Intelligent LED Solutions UVC Stanley 1 LEDiL Selector Series 1-LEDs UV LED 285 nm 2.5 mW 120
- RS Stock No.:
- 212-1836
- Distrelec Article No.:
- 303-80-611
- Mfr. Part No.:
- ILR-ZL01-Z275-LS002-SC201.
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.44
(exc. VAT)
€18.99
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €15.44 |
| 5 - 9 | €14.82 |
| 10 - 24 | €14.22 |
| 25 + | €13.66 |
*price indicative
- RS Stock No.:
- 212-1836
- Distrelec Article No.:
- 303-80-611
- Mfr. Part No.:
- ILR-ZL01-Z275-LS002-SC201.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| UV Type | UV C | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| Peak Wavelength | 285nm | |
| Radiant Flux | 2.5mW | |
| Viewing Angle | 120 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Length | 40mm | |
| Height | 3.38mm | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | UVC Stanley 1 LEDiL Selector | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
UV Type UV C | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
Peak Wavelength 285nm | ||
Radiant Flux 2.5mW | ||
Viewing Angle 120 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Length 40mm | ||
Height 3.38mm | ||
Width 35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series UVC Stanley 1 LEDiL Selector | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Stanley LEU9E275-TR UV Diodes are state of the art devices used for applications like Air sterilisation, Bio medical equipment, Inspection equipment, Horticultural lighting, Disinfection, etc. The LED emits harmful UV/NUV rays which can cause damage to the user who is exposed directly to it. Necessary precautions as prescribed by the manufacturer in the datasheet of the device is a mandate.
Mounting holes using M3 screws allows easy installation
LEU9E275-TR 1 LEDiL Selectors contains a 1-chip UV LED with integral 120 degree flat lens
Related links
- ILR-ZZ01-Z265-LS030-SC201. Intelligent LED Solutions UVC Stanley 1 LEDiL Selector Series 1-LEDs UV LED 269 nm 30 mW 120
- ILR-ZZ01-Z265-LS035-SC201. Intelligent LED Solutions UVC Stanley 1 LEDiL Selector Series 1-LEDs UV LED 269 nm 35 mW 120
- ILR-ZZ01-Z265-LS050-SC201. Intelligent LED Solutions UVC Stanley 1 LEDiL Selector Series 1-LEDs UV LED 269 nm 50 mW 120
- ILR-ZZ01-Z265-LS025-SC201. Intelligent LED Solutions UVC Stanley 1 LEDiL Selector Series 1-LEDs UV LED 265 nm 25 mW 120
- ILR-XO01-S260-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 270 nm 25 mW 90 °,
- ILR-XP01-S300-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 320 nm 60 mW 130 °,
- ILR-XP01-S260-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 270 nm 25 mW 130 °,
- ILR-XN01-S270-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 290 nm 40 mW 60 °,
