ILR-ZZ01-Z265-LS025-SC201. Intelligent LED Solutions UVC Stanley 1 LEDiL Selector Series 1-LEDs UV LED 265 nm 25 mW 120

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€89.99

(exc. VAT)

€110.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€89.99-
5 - 9€86.403%
10 - 24€82.937%
25 +€79.6211%

*price indicative

RS Stock No.:
212-1837
Distrelec Article No.:
303-80-612
Mfr. Part No.:
ILR-ZZ01-Z265-LS025-SC201.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

UV Type

UV C

Number of LEDs

1

Product Type

UV LED

Peak Wavelength

265nm

Radiant Flux

25mW

Viewing Angle

120 °

Lens Shape

Dome

Number of Pins

2

Mount Type

Surface

Height

3.84mm

Standards/Approvals

No

Width

35mm

Length

40mm

Automotive Standard

No

Series

UVC Stanley 1 LEDiL Selector

COO (Country of Origin):
GB
The Intelligent LED Solutions Stanley ZEUBE265 1-chip UV LED has series of 12 compact, high quality and reliable UV LED array with a with primary 120 degree lens which are used for applications like Air sterilisation, Bio medical equipment, Inspection equipment, Horticultural lighting, Disinfection, etc. The LED emits harmful UV/NUV rays which can cause damage to the user who is exposed directly to it. Necessary precautions as prescribed by the manufacturer in the datasheet of the device is a mandate.

Stanley ZEUBE265 12 VIOLET Strips contains 12 1-chip UV LED with integral 120 degree silica glass lens

Mounting holes using M3 screws allows easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy