AUV3-SS32-0RU0K Broadcom AUV3 Series 3-LEDs UV LED 385 nm 1330 mW 35 °, 2-Pin Surface package
- RS Stock No.:
- 215-5750
- Mfr. Part No.:
- AUV3-SS32-0RU0K
- Manufacturer:
- Broadcom
Subtotal (1 unit)*
€7.48
(exc. VAT)
€9.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €7.48 |
*price indicative
- RS Stock No.:
- 215-5750
- Mfr. Part No.:
- AUV3-SS32-0RU0K
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| UV Type | UV A | |
| Product Type | UV LED | |
| Number of LEDs | 3 | |
| Peak Wavelength | 385nm | |
| Radiant Flux | 1330mW | |
| Packaging | Tape & Reel | |
| Package Type | 3535 | |
| Viewing Angle | 35 ° | |
| Lens Shape | Quartz | |
| Number of Pins | 2 | |
| LED Material | InGaN | |
| Mount Type | Surface | |
| Length | 3.5mm | |
| Height | 2.48mm | |
| Width | 3.5mm | |
| Standards/Approvals | JEDEC MSL 1 | |
| Automotive Standard | No | |
| Series | AUV3 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
UV Type UV A | ||
Product Type UV LED | ||
Number of LEDs 3 | ||
Peak Wavelength 385nm | ||
Radiant Flux 1330mW | ||
Packaging Tape & Reel | ||
Package Type 3535 | ||
Viewing Angle 35 ° | ||
Lens Shape Quartz | ||
Number of Pins 2 | ||
LED Material InGaN | ||
Mount Type Surface | ||
Length 3.5mm | ||
Height 2.48mm | ||
Width 3.5mm | ||
Standards/Approvals JEDEC MSL 1 | ||
Automotive Standard No | ||
Series AUV3 | ||
978
The Broadcom 3W 3535 surface mount UV LEDs are energy-efficient LEDs that can be driven at high driving current and can dissipate heat efficiently, resulting in higher reliability. Their low-profile package design addresses a wide variety of applications where superior robustness and high efficiency are required. They are packaged with ceramic-based materials, and the quartz lens on top of the package provides the product longevity needed for the respective end applications. The 3W 3535 Surface Mount UV LEDs are compatible with the reflow soldering process. To facilitate easy pick-and-place assembly, the LEDs are packed in tape and reel. Each reel is shipped in single flux and single colour bin to ensure close uniformity.
High-reliability package with quartz encapsulation
High-radiant flux output using InGaN dice technology
Available in 360-nm to 400-nm wavelength range
Available in 35o and 60o viewing angles
Compatible with the reflow soldering process
JEDEC MSL 1
Related links
- AUV3-SS32-0RU0K Broadcom AUV3 Series 3-LEDs UV LED 385 nm 1330 mW 35 °, 2-Pin Surface package
- AUV3-ST32-0SV0K Broadcom AUV3 Series 3-LEDs UV LED 395 nm 1460 mW 35 °, 2-Pin Surface package
- AUV3-SQ32-0RT0K Broadcom AUV3 Series 1-LEDs UV LED 365 nm 1020 mW 35 °, 2-Pin Surface package
- AUV3-SQ62-0RT0K Broadcom AUV3 Series 1-LEDs UV LED 365 nm 1020 mW 60 °, 2-Pin Surface package
- 153283387A212 Wurth Elektronik 1-LEDs UV LED 385 nm 130 mW 120 °
- 15335338AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 385 nm 850 mW 130° (Typ.), 2-Pin Surface package
- NDU1104ESE-385-TR Stanley Electric NDU Series 1-LEDs UV LED 385 nm 1100 mW 130 °, 2-Pin Surface package
- UV3TZ-385-15 Bivar UV3TZ Series 1-LEDs UV LED Array 385 nm 20 mW 15 °, 2-Pin Through Hole package
